DS1100Z-50+ | ||
---|---|---|
DigiKey Part Number | DS1100Z-50+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1100Z-50+ | |
Description | IC DELAY LINE 5TAP 50NS 8SOIC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 50ns 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1100Z-50+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 10ns | |
Tap Increment | 10 ns | |
Available Total Delays | 50ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.40000 | ¥67.40 |
10 | ¥60.90900 | ¥609.09 |
25 | ¥58.07320 | ¥1,451.83 |
100 | ¥50.42450 | ¥5,042.45 |
300 | ¥48.15847 | ¥14,447.54 |
500 | ¥43.90910 | ¥21,954.55 |
1,000 | ¥38.24342 | ¥38,243.42 |