DS1100Z-100+ | ||
---|---|---|
DigiKey Part Number | DS1100Z-100+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1100Z-100+ | |
Description | IC DELAY LINE 5TAP 100NS 8SOIC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 100ns 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1100Z-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 20ns | |
Tap Increment | 20 ns | |
Available Total Delays | 100ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.32000 | ¥70.32 |
10 | ¥63.55100 | ¥635.51 |
25 | ¥60.59640 | ¥1,514.91 |
100 | ¥52.61710 | ¥5,261.71 |
300 | ¥50.25217 | ¥15,075.65 |
500 | ¥45.81816 | ¥22,909.08 |
1,000 | ¥39.90614 | ¥39,906.14 |