DS1100LZ-20+ | ||
---|---|---|
DigiKey Part Number | DS1100LZ-20+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1100LZ-20+ | |
Description | IC DELAY LINE 5TAP 20NS 8SOIC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 20ns 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1100LZ-20+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 4ns | |
Tap Increment | 4 ns | |
Available Total Delays | 20ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.89000 | ¥80.89 |
10 | ¥73.08700 | ¥730.87 |
25 | ¥69.68880 | ¥1,742.22 |
100 | ¥60.50960 | ¥6,050.96 |
300 | ¥57.78990 | ¥17,336.97 |
500 | ¥52.69080 | ¥26,345.40 |
1,000 | ¥45.89206 | ¥45,892.06 |