DS1023S-25+ | ||
---|---|---|
DigiKey Part Number | DS1023S-25+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1023S-25+ | |
Description | IC DEL LN 256TAP 63.75NS 16SOIC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC 1-Shot, Programmable 256 Tap 63.75ns 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1023S-25+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 256 | |
Function | 1-Shot, Programmable | |
Delay to 1st Tap | 16.5ns | |
Tap Increment | 250 ps | |
Available Total Delays | 63.75ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS1023 |
Environmental Information | |
HTML Datasheet | DS1023 |
EDA Models | DS1023S-25+ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.75000 | ¥152.75 |
10 | ¥140.40300 | ¥1,404.03 |
46 | ¥134.58261 | ¥6,190.80 |
138 | ¥118.57761 | ¥16,363.71 |
276 | ¥112.75772 | ¥31,121.13 |
506 | ¥105.48310 | ¥53,374.45 |
Attribute | Description |
---|---|
Other Names | -4941-DS1023S-25+ |
Standard Package | 46 |