73M2901CE-IGV/F | ||
---|---|---|
DigiKey Part Number | 73M2901CE-IGV/F-ND | |
Manufacturer | ||
Manufacturer Product Number | 73M2901CE-IGV/F | |
Description | IC MODEM 3.3V V.22BIS 32-TQFP | |
Customer Reference | ||
Detailed Description | 300 ~ 9.6k Modem V.21, V.22, V.23, Bell 103, Bell 212A 32-TQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | 73M2901CE-IGV/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 212A | |
Baud Rates | 300 ~ 9.6k | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 73M2901CE |
Mfg Application Notes | |
Environmental Information | |
EDA Models | 73M2901CE-IGV/F Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.21000 | ¥68.21 |
10 | ¥61.61300 | ¥616.13 |
25 | ¥58.74320 | ¥1,468.58 |
80 | ¥51.00700 | ¥4,080.56 |
250 | ¥48.71408 | ¥12,178.52 |
500 | ¥44.41590 | ¥22,207.95 |
1,000 | ¥38.68483 | ¥38,684.83 |
Attribute | Description |
---|---|
Other Names | 73M2901CEIGVF |
Standard Package | 250 |