RMB | USD

4-20xx-MaxSonar Wire

MB7789-221

Digi-Key Part Number
MB7789-221-ND
Manufacturer
MaxBotix Inc.
Manufacturer Product Number
MB7789-221
Supplier
Description
ULTRASONIC SENSR 4-20SC-MAXSONAR
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Ultrasonic Sensor 42kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MaxBotix Inc.
Series
Package
Bulk
Part Status
Active
Frequency
42kHz
Voltage - Rated
10 V ~ 32 V
Beam Angle
23°
Operating Temperature
-40°C ~ 65°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8543.70.4500
Available To Order

Additional Resources
AttributeDescription
Standard Package1