VK204-25-422-VPT-E

DigiKey Part Number
VK204-25-422-VPT-E-ND
Manufacturer
Manufacturer Product Number
VK204-25-422-VPT-E
Description
DISPLAY VACUUM FLORESCENT 4X20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 4 Character 9V ~ 35V RS-422 98.00mm x 60.00mm x 28.98mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Active
Outline L x W x H
98.00mm x 60.00mm x 28.98mm
Viewing Area
70.80mm L x 20.90mm W
Display Format
20 x 4
Display Type
Character
Voltage - Supply
9V ~ 35V
Character Size
2.40mm H x 4.70mm W
Number of Dots
-
Interface
RS-422
Operating Temperature
-20°C ~ 70°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1,865.98540¥186,598.54