VK202-25-V | ||
---|---|---|
DigiKey Part Number | VK202-25-V-ND | |
Manufacturer | ||
Manufacturer Product Number | VK202-25-V | |
Description | VFD ALPHA/NUM DISPL 20X2 SER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 9V ~ 15V Serial 116.00mm x 37.00mm x 29.48mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Outline L x W x H | 116.00mm x 37.00mm x 29.48mm | |
Viewing Area | 89.75mm L x 11.50mm W | |
Display Format | 20 x 2 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 9V ~ 15V | |
Character Size | 4.70mm H x 2.40mm W | |
Number of Dots | - | |
Interface | Serial | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification | |
Manuals | LK,VK202-25 Tech Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8531.80.9005 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,335.51640 | ¥133,551.64 |
Attribute | Description |
---|---|
Standard Package | 1 |