VK162-12-V-E | ||
---|---|---|
DigiKey Part Number | VK162-12-V-E-ND | |
Manufacturer | ||
Manufacturer Product Number | VK162-12-V-E | |
Description | DISPLAY VACUUM FLORESCENT 2X16 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character 9V ~ 15V I2C 80.00mm x 36.00mm x 27.67mm | |
Datasheet | Datasheet | |
EDA/CAD Models | VK162-12-V-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Outline L x W x H | 80.00mm x 36.00mm x 27.67mm | |
Viewing Area | 51.40mm L x 11.40mm W | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | 9V ~ 15V | |
Character Size | 2.28mm H x 4.76mm W | |
Number of Dots | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,336.04940 | ¥133,604.94 |