VFD2041-VPT | ||
---|---|---|
DigiKey Part Number | VFD2041-VPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VFD2041-VPT | |
Description | VFD 20X4 BLUE/GREEN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Product Guide |
HTML Datasheet | Product Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8531.90.7500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,623.75030 | ¥162,375.03 |
Attribute | Description |
---|---|
Other Names | Q2943225A Q3803425 Q2776177 |
Standard Package | 1 |