RMB | USD

cms-photo-not-available

LK162A-4T-FGW-E

Digi-Key Part Number
LK162A-4T-FGW-E-ND
Manufacturer
Matrix Orbital
Manufacturer Product Number
LK162A-4T-FGW-E
Supplier
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Character LCD Display Module Transmissive LCD - Monochrome LED - White I²C, RS-232, TTL 96.40mm x 23.00mm x 31.14mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Matrix Orbital
Series
-
Package
Bulk
Part Status
Active
Display Format
16 x 2
Character Format
-
Display Type
LCD - Monochrome
Display Mode
Transmissive
Character Size
2.45mm H x 3.95mm W
Outline L x W x H
96.40mm x 23.00mm x 31.14mm
Viewing Area
51.60mm L x 11.90mm W
Backlight
LED - White
Voltage - Supply
4.75V ~ 5.25V
Dot Size
-
Interface
I²C, RS-232, TTL
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
White
Number of Characters
32
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1