PH-2100K-A6 | ||
---|---|---|
DigiKey Part Number | PH-2100K-A6-ND | |
Manufacturer | ||
Manufacturer Product Number | PH-2100K-A6 | |
Description | PROHEAT DUAL TEMP. HEAT GUN KIT | |
Customer Reference | ||
Detailed Description | Heat Gun Kit 230V 500°F, 1000°F (260°C, 538°C) 1426W Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 500°F, 1000°F (260°C, 538°C) | |
Voltage | 230V | |
Current | 6.2 A | |
Power - Rated | 1426W | |
Includes | Heat Gun, Case, 2 Nozzles | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 6' Cord, Built-in Base, Dual Temperature | |
Approval Agency Marking | CE | |
Approved Countries | Hong Kong, Singapore, United Kingdom | |
Nozzle Opening | Circular - 0.88" (22.35mm) | |
Air Flow | 16.0 CFM | |
Color | Red | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,441.89000 | ¥1,441.89 |