EC-200K | ||
---|---|---|
DigiKey Part Number | 133-EC-200K-ND | |
Manufacturer | ||
Manufacturer Product Number | EC-200K | |
Description | ECOHEAT VARITEMP HEAT GUN KIT WI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun Kit 120V 110°F ~ 930°F (43°C ~ 499°C) Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 110°F ~ 930°F (43°C ~ 499°C) | |
Voltage | 120V | |
Power - Rated | - | |
Includes | Heat Gun, 3 Blades, Handle, 4 Nozzels, Reducers, Scraper, Shrink Tubing Spreader, 2 Spreaders | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | EC-200 Variable Temperature Heat Gun |
HTML Datasheet | |
Manuals | Heat Gun & Kit Instr Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8516.79.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.57000 | ¥661.57 |
5 | ¥622.65000 | ¥3,113.25 |
10 | ¥603.19000 | ¥6,031.90 |
25 | ¥583.73400 | ¥14,593.35 |
Attribute | Description |
---|---|
Other Names | 133-EC-200K |
Standard Package | 1 |