EC-200 | ||
---|---|---|
DigiKey Part Number | 133-EC-200-ND | |
Manufacturer | ||
Manufacturer Product Number | EC-200 | |
Description | ECOHEAT VARITEMP HEAT GUN 100DEG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 110°F ~ 930°F (43°C ~ 499°C) Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 110°F ~ 930°F (43°C ~ 499°C) | |
Voltage | 120V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | EC-200 Variable Temperature Heat Gun |
HTML Datasheet | |
Manuals | Heat Gun & Kit Instr Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8419.89.9585 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.01000 | ¥425.01 |
5 | ¥400.03200 | ¥2,000.16 |
10 | ¥387.52100 | ¥3,875.21 |
25 | ¥375.02320 | ¥9,375.58 |
Attribute | Description |
---|---|
Other Names | 133-EC-200 |
Standard Package | 1 |