91-07U | ||
---|---|---|
DigiKey Part Number | 91-07U-ND | |
Manufacturer | ||
Manufacturer Product Number | 91-07U | |
Description | EJECTOR & BURNER ASSEMBLY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Burner/Ejector | |
For Use With/Related Products | UT-40Si | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.20000 | ¥370.20 |
Attribute | Description |
---|---|
Standard Package | 1 |