35409 | ||
---|---|---|
DigiKey Part Number | 35409-ND | |
Manufacturer | ||
Manufacturer Product Number | 35409 | |
Description | TIP, NEEDLE EXTENSION | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Applicator Tip | |
For Use With/Related Products | PortaPro® Glue Gun |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8424.90.9080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.77000 | ¥78.77 |
Attribute | Description |
---|---|
Standard Package | 1 |