35399 | ||
---|---|---|
DigiKey Part Number | 35399-ND | |
Manufacturer | ||
Manufacturer Product Number | 35399 | |
Description | MICROTORCH DOUBLE SHARP TIP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tip, Double Sharp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Tip, Double Sharp | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | 35386, 35395 | |
Compatible Tools | MT-51, MT-70, MT-76 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Master Appliance Full Catalog |
HTML Datasheet | |
Manuals | EI-20(K) Instr Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.86000 | ¥77.86 |
Attribute | Description |
---|---|
Standard Package | 1 |