35257 | ||
---|---|---|
DigiKey Part Number | MA35257-ND | |
Manufacturer | ||
Manufacturer Product Number | 35257 | |
Description | BRUSH KIT HEAT GUN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Brush, Spring and Cap Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Brush, Spring and Cap Kit | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | 2 Brushes, 2 Springs, 2 Caps | |
For Use With/Related Products | - | |
Compatible Tools | HG-201A, HG-202A, HG-301A, HG-302A, HG-501x, HG-502A, HG-751x, HG-752A, VT-750C, VT-752C, VTS-750, VTS-752 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.71000 | ¥115.71 |
10 | ¥100.48600 | ¥1,004.86 |
100 | ¥91.35230 | ¥9,135.23 |
1,000 | ¥82.21707 | ¥82,217.07 |