
MS268-10C | |
|---|---|
DigiKey Part Number | 2333-MS268-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS268-10C |
Description | RF SHIELD 0.638X1.079" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.638" (16.20mm) X 1.079" (27.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS268-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.079" (27.40mm) | |
Width - Overall | 0.638" (16.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥10.83300 | ¥108.33 |
| 72 | ¥7.58722 | ¥546.28 |
| 144 | ¥6.78382 | ¥976.87 |
| 288 | ¥6.11049 | ¥1,759.82 |
| 504 | ¥5.64734 | ¥2,846.26 |
| 1,008 | ¥5.15840 | ¥5,199.67 |
| 2,448 | ¥4.64660 | ¥11,374.88 |
| 4,968 | ¥4.34146 | ¥21,568.37 |

