
MS230-20S | |
|---|---|
DigiKey Part Number | 2333-MS230-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS230-20S |
Description | RF SHIELD 0.583"X0.906" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.583" (14.80mm) X 0.906" (23.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS230-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.906" (23.00mm) | |
Width - Overall | 0.583" (14.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,512 | ¥4.63954 | ¥7,014.98 |









