RC12-8-01LS | ||
---|---|---|
DigiKey Part Number | 1681-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | RC12-8-01LS | |
Description | TEM 40.13X40.13X3.53MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 71.0W @ 27°C 7.4 A 130°C | |
EDA/CAD Models | RC12-8-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 71.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.53mm | |
Number of Stages | 1 | |
Current - Max | 7.4 A | |
Voltage - Max | 14.7 V | |
Resistance | 1.6 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.53000 | ¥290.53 |
5 | ¥272.39000 | ¥1,361.95 |
10 | ¥265.78500 | ¥2,657.85 |
25 | ¥255.87760 | ¥6,396.94 |
50 | ¥249.27460 | ¥12,463.73 |
100 | ¥242.67090 | ¥24,267.09 |