RC12-2.5-01LS | ||
---|---|---|
DigiKey Part Number | 1681-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | RC12-2.5-01LS | |
Description | TEM 30X34X3.93MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 23.0W @ 27°C 2.5 A 130°C | |
EDA/CAD Models | RC12-2.5-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.01mm L x 30.00mm W | |
Qmax @ Th | 23.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.93mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 14.7 V | |
Resistance | 4.9 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.03000 | ¥235.03 |
5 | ¥221.76600 | ¥1,108.83 |
10 | ¥215.12500 | ¥2,151.25 |
25 | ¥208.48560 | ¥5,212.14 |
50 | ¥203.17380 | ¥10,158.69 |
100 | ¥197.86200 | ¥19,786.20 |