NL2022T-02AC | ||
---|---|---|
DigiKey Part Number | 1681-1138-ND | |
Manufacturer | ||
Manufacturer Product Number | NL2022T-02AC | |
Description | MULTISTAGE TEM 3.96X3.96X3.78MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 0.4W @ 27°C 1.4 A 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 3.96mm L x 3.96mm W | |
Qmax @ Th | 0.4W @ 27°C | |
Delta Tmax @ Th | 78°C @ 27°C | |
Height | 3.78mm | |
Number of Stages | 2 | |
Current - Max | 1.4 A | |
Voltage - Max | 0.8 V | |
Resistance | 560 mOhms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (One Side) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.15000 | ¥208.15 |
5 | ¥196.43600 | ¥982.18 |
10 | ¥190.55100 | ¥1,905.51 |
25 | ¥184.67040 | ¥4,616.76 |