EHPU-L-V-EMR | ||
---|---|---|
DigiKey Part Number | 1681-1093-ND | |
Manufacturer | ||
Manufacturer Product Number | EHPU-L-V-EMR | |
Description | THERMOELECT ASSY 6"-14" VERT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Thermoelectric Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Location | - | |
Operating Temperature | -40°C ~ 65°C | |
Weight | - | |
Dimensions - Overall | 146.56mm L x 91.44mm W x 123.44mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,265.50000 | ¥11,265.50 |