CTA305-0001-01 | ||
---|---|---|
DigiKey Part Number | 1681-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | CTA305-0001-01 | |
Description | THERMOELECT ASSY AIR-AIR 143W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 143 W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 143 W | |
Current | 7.5 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 9.9 lbs (4.5 kg) | |
Dimensions - Overall | 300mm L x 180mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥8,798.90000 | ¥17,597.80 |