MTE5016-525-IR | ||
---|---|---|
DigiKey Part Number | 1125-1429-ND | |
Manufacturer | ||
Manufacturer Product Number | MTE5016-525-IR | |
Description | 1650NM 5MM PLASTIC ROUND 2 PIN | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 1650nm 0.8V 100mA 25mW/sr @ 100mA (Typ) 40° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 100mA (Typ) | |
Wavelength | 1650nm | |
Voltage - Forward (Vf) (Typ) | 0.8V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.09000 | ¥138.09 |