PK-26N04W-06VQ | ||
---|---|---|
DigiKey Part Number | 458-1353-ND | |
Manufacturer | ||
Manufacturer Product Number | PK-26N04W-06VQ | |
Description | BUZZER MAGNETIC 6V 26MM FLANGE | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 6 V 30mA 400Hz 85dB @ 6V, 61cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 400Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 6V, 61cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.82000 | ¥63.82 |
10 | ¥52.50700 | ¥525.07 |
25 | ¥48.33440 | ¥1,208.36 |
50 | ¥45.32000 | ¥2,266.00 |
100 | ¥42.42270 | ¥4,242.27 |
250 | ¥40.73884 | ¥10,184.71 |
500 | ¥39.22996 | ¥19,614.98 |