FL1P-8NW-1-R2V | ||
---|---|---|
DigiKey Part Number | 458-2015-ND | |
Manufacturer | ||
Manufacturer Product Number | FL1P-8NW-1-R2V | |
Description | LED RED 8MM NUT 2VAC/DC STK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 35° 2V 20mA Wire Leads - 7.3" (185.42mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FL1P-8NW-1 Drawing |
Environmental Information | |
Featured Product | LED Panel Indicators and Lights |
HTML Datasheet | FL1P-8NW-1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.90000 | ¥31.90 |
35 | ¥22.52971 | ¥788.54 |
105 | ¥18.45238 | ¥1,937.50 |
1,015 | ¥14.26868 | ¥14,482.71 |
5,005 | ¥13.41040 | ¥67,119.05 |
Attribute | Description |
---|---|
Other Names | 458-2015 |
Standard Package | 35 |