
MBH15001-15L/2.5 | |
|---|---|
DigiKey Part Number | 4573-MBH15001-15L/2.5-ND |
Manufacturer | |
Manufacturer Product Number | MBH15001-15L/2.5 |
Description | AL HEAT SINK 15X15X15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Pin Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥15.18300 | ¥151.83 |
| 25 | ¥14.46160 | ¥361.54 |
| 50 | ¥13.93900 | ¥696.95 |
| 112 | ¥13.35518 | ¥1,495.78 |
| 336 | ¥12.59789 | ¥4,232.89 |
| 560 | ¥12.26036 | ¥6,865.80 |
| 1,008 | ¥11.88283 | ¥11,977.89 |
| 5,040 | ¥10.90567 | ¥54,964.58 |



