50200 | ||
---|---|---|
DigiKey Part Number | 1890-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | 50200 | |
Description | WATER PUMP MOTOR - DC 12V/370-04 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Makeblock Co., LTD. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Water Pump | |
For Use With/Related Products | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8501.10.4060 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 1890-1046 |
Standard Package | 1 |