0059439A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0059351A2

DigiKey Part Number
4616-0059351A2-ND
Manufacturer
Manufacturer Product Number
0059351A2
Description
FERRITE CORE TOROID 51NH EDGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Edge Ferrite Core Toroid Type Length Width 0.958" (24.33mm) Diameter 0.380" (9.65mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Edge
Diameter
0.958" (24.33mm)
Inductance Factor (Al)
51 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
58.8
Effective Area (Ae) mm²
38.8
Effective Magnetic Volume (Ve) mm³
2280.0
Finish
Coated
Height
0.380" (9.65mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.84000¥63.84
10¥43.14200¥431.42
25¥36.26640¥906.66
50¥31.48840¥1,574.42
100¥28.11610¥2,811.61