MRF174 | ||
---|---|---|
DigiKey Part Number | 1465-1166-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF174 | |
Description | RF MOSFET 28V 211-11 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 2 A 150MHz 11.8dB 125W 211-11, Style 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 150MHz | |
Gain | 11.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 13A | |
Noise Figure | 3dB | |
Current - Test | 2 A | |
Power - Output | 125W | |
Voltage - Rated | 65 V | |
Package / Case | 211-11, Style 2 | |
Supplier Device Package | 211-11, Style 2 |
Resource Type | Link |
---|---|
Datasheets | MRF174 |
PCN Design/Specification | MRFx 26/Jun/2022 |
PCN Packaging | Shipping Pkg Update 30/Sep/2016 |
HTML Datasheet | MRF174 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.74000 | ¥561.74 |
20 | ¥533.65600 | ¥10,673.12 |
40 | ¥519.61425 | ¥20,784.57 |
80 | ¥480.99350 | ¥38,479.48 |
Attribute | Description |
---|---|
Other Names | 1465-1166 |
Standard Package | 20 |