MPND4005-B15 | ||
---|---|---|
DigiKey Part Number | 1465-MPND4005-B15-ND | |
Manufacturer | ||
Manufacturer Product Number | MPND4005-B15 | |
Description | DIODE,PIN,BEAMLEAD, B15 | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 100V 250 mW B15 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 0.02pF @ 10V, 15GHz | |
Resistance @ If, F | 6.5Ohm @ 20mA, 3GHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | B15 | |
Supplier Device Package | B15 | |
Base Product Number |