MAVR-001320-11410T | ||
---|---|---|
DigiKey Part Number | 1465-MAVR-001320-11410TTR-ND - Tape & Reel (TR) 1465-MAVR-001320-11410TCT-ND - Cut Tape (CT) 1465-MAVR-001320-11410TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAVR-001320-11410T | |
Description | DIODE,VARACTOR,PB-FREE MA4ST1320 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 12 V Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Capacitance Ratio | 3.37 | |
Capacitance Ratio Condition | C0.5/C3 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.55000 | ¥12.55 |
10 | ¥11.26600 | ¥112.66 |
25 | ¥10.62960 | ¥265.74 |
100 | ¥9.05660 | ¥905.66 |
250 | ¥8.50424 | ¥2,126.06 |
500 | ¥7.44130 | ¥3,720.65 |
1,000 | ¥6.16557 | ¥6,165.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.74036 | ¥17,221.08 |
6,000 | ¥5.52776 | ¥33,166.56 |
15,000 | ¥5.31515 | ¥79,727.25 |