MASW-004103-13655P | ||
---|---|---|
DigiKey Part Number | 1465-1731-2-ND - Tape & Reel (TR) 1465-1731-1-ND - Cut Tape (CT) 1465-1731-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MASW-004103-13655P | |
Description | IC RF SWITCH SP4T 20GHZ | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SP4T 20 GHz 50Ohm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 50MHz ~ 20GHz | |
Isolation | 32dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -10V | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.86000 | ¥292.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥209.40376 | ¥104,701.88 |