MAPD-011032 | ||
---|---|---|
DigiKey Part Number | 1465-MAPD-011032TR-ND - Tape & Reel (TR) 1465-MAPD-011032CT-ND - Cut Tape (CT) 1465-MAPD-011032DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAPD-011032 | |
Description | POWER DIVIDER, 2 WAY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 5 MHz ~ 1.25 GHz Isolation (Min) 18dB, 33dB Return Loss 6-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 5 MHz ~ 1.25 GHz | |
Specifications | Isolation (Min) 18dB, 33dB Return Loss | |
Size / Dimension | 0.235" L x 0.115" W x 0.188" H (5.96mm x 2.92mm x 4.78mm) | |
Package / Case | 6-SMD, Gull Wing |
Resource Type | Link |
---|---|
Datasheets | MAPD-011032 |
HTML Datasheet | MAPD-011032 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.69000 | ¥35.69 |
10 | ¥31.88500 | ¥318.85 |
25 | ¥28.69320 | ¥717.33 |
100 | ¥26.14260 | ¥2,614.26 |
250 | ¥23.59180 | ¥5,897.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥19.12841 | ¥17,215.57 |
1,800 | ¥17.85318 | ¥32,135.72 |
2,700 | ¥16.96051 | ¥45,793.38 |
Attribute | Description |
---|---|
Other Names | 1465-MAPD-011032CT |
Standard Package | 900 |