MADS-001318-1197HP | ||
---|---|---|
DigiKey Part Number | 1465-MADS-001318-1197HPTR-ND - Tape & Reel (TR) 1465-MADS-001318-1197HPCT-ND - Cut Tape (CT) 1465-MADS-001318-1197HPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MADS-001318-1197HP | |
Description | GFCAP1S IN POCKET TAPE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Anti-Parallel Chip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Anti-Parallel | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | 0.06pF @ 0V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 1MHz | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.20000 | ¥32.20 |
10 | ¥28.92300 | ¥289.23 |
25 | ¥27.34320 | ¥683.58 |
100 | ¥23.69730 | ¥2,369.73 |
250 | ¥22.48208 | ¥5,620.52 |
500 | ¥20.17312 | ¥10,086.56 |
1,000 | ¥17.01348 | ¥17,013.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.16281 | ¥48,488.43 |