MADRCC0007 | ||
---|---|---|
DigiKey Part Number | 1465-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | MADRCC0007 | |
Description | DRIVER SMT ASIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Driver General Purpose 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.09000 | ¥65.09 |
10 | ¥58.89400 | ¥588.94 |
25 | ¥54.57160 | ¥1,364.29 |