MADP-007448-1146DT | ||
---|---|---|
DigiKey Part Number | 1465-MADP-007448-1146DTTR-ND - Tape & Reel (TR) 1465-MADP-007448-1146DTCT-ND - Cut Tape (CT) 1465-MADP-007448-1146DTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MADP-007448-1146DT | |
Description | DIODE,PIN,PLASTIC,STR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 150 mA SC-70-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.25pF @ 50V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMPP Series |
HTML Datasheet | SMPP Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.25000 | ¥13.25 |
10 | ¥11.86900 | ¥118.69 |
25 | ¥11.26400 | ¥281.60 |
100 | ¥9.25370 | ¥925.37 |
250 | ¥8.65004 | ¥2,162.51 |
500 | ¥7.64426 | ¥3,822.13 |
1,000 | ¥6.03488 | ¥6,034.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.63255 | ¥16,897.65 |
6,000 | ¥5.35092 | ¥32,105.52 |
15,000 | ¥5.14976 | ¥77,246.40 |
Attribute | Description |
---|---|
Other Names | 1465-MADP-007448-1146DTDKR 1465-MADP-007448-1146DTCT 1465-MADP-007448-1146DT-ND 1465-MADP-007448-1146DTTR |
Standard Package | 3,000 |