MADP-007448-0287BT | ||
---|---|---|
DigiKey Part Number | 1465-MADP-007448-0287BTTR-ND - Tape & Reel (TR) 1465-MADP-007448-0287BTCT-ND - Cut Tape (CT) 1465-MADP-007448-0287BTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MADP-007448-0287BT | |
Description | DIODE,PIN,PLASTIC,ST,LEADFREE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.25pF @ 50V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥11.96700 | ¥119.67 |
25 | ¥11.29080 | ¥282.27 |
100 | ¥9.61920 | ¥961.92 |
250 | ¥9.03224 | ¥2,258.06 |
500 | ¥7.90318 | ¥3,951.59 |
1,000 | ¥6.54842 | ¥6,548.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.09678 | ¥18,290.34 |
6,000 | ¥5.87097 | ¥35,225.82 |