MAATSS0015TR

DigiKey Part Number
1465-1293-2-ND - Tape & Reel (TR)
1465-1293-1-ND - Cut Tape (CT)
1465-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAATSS0015TR
Description
RF ATTENUATOR 15DB 50OHM 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 2 GHz 50 Ohms 16-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.44000¥62.44
10¥57.26700¥572.67
25¥52.05680¥1,301.42
100¥46.85310¥4,685.31
250¥42.94832¥10,737.08
500¥39.04404¥19,522.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.13961¥35,139.61
2,000¥33.83811¥67,676.22
Manufacturers Standard Package