MA4P7447-1141T | ||
---|---|---|
DigiKey Part Number | 1465-MA4P7447-1141TTR-ND - Tape & Reel (TR) 1465-MA4P7447-1141TCT-ND - Cut Tape (CT) 1465-MA4P7447-1141TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4P7447-1141T | |
Description | DIODE,PIN,PLASTIC,LEADFREE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 100V 150 mA 200 mW SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1.2pF @ 20V, 1MHz | |
Resistance @ If, F | 600mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.32000 | ¥13.32 |
10 | ¥11.96800 | ¥119.68 |
25 | ¥11.29040 | ¥282.26 |
100 | ¥9.61930 | ¥961.93 |
250 | ¥9.03224 | ¥2,258.06 |
500 | ¥7.90322 | ¥3,951.61 |
1,000 | ¥6.54838 | ¥6,548.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.09677 | ¥18,290.31 |
6,000 | ¥5.87097 | ¥35,225.82 |