MA4P7438-287T | ||
---|---|---|
DigiKey Part Number | 1465-MA4P7438-287TTR-ND - Tape & Reel (TR) 1465-MA4P7438-287TCT-ND - Cut Tape (CT) 1465-MA4P7438-287TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4P7438-287T | |
Description | RF DIODE PIN 200V 200MW SOT23-3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 200V 150 mA 250 mW SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 10Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.37000 | ¥9.37 |
10 | ¥8.41300 | ¥84.13 |
25 | ¥7.93680 | ¥198.42 |
100 | ¥6.76210 | ¥676.21 |
250 | ¥6.34940 | ¥1,587.35 |
500 | ¥5.58926 | ¥2,794.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.58927 | ¥16,767.81 |