MA4P505-131 | ||
---|---|---|
DigiKey Part Number | 1465-1042-ND | |
Manufacturer | ||
Manufacturer Product Number | MA4P505-131 | |
Description | RF DIODE PIN 500V DIE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 500V Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 0.35pF @ 100V, 1MHz | |
Resistance @ If, F | 450mOhm @ 100mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥68.69440 | ¥6,869.44 |
300 | ¥65.60700 | ¥19,682.10 |
500 | ¥59.81816 | ¥29,909.08 |
1,000 | ¥52.09968 | ¥52,099.68 |