MA4P4002F-1091T | ||
---|---|---|
DigiKey Part Number | 1465-1126-2-ND - Tape & Reel (TR) 1465-1126-1-ND - Cut Tape (CT) 1465-1126-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4P4002F-1091T | |
Description | RF DIODE PIN 200V 7.5W SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 200V 7.5 W SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MA4P MELF & HIPAX Series |
Product Training Modules | Discrete PIN Diodes and PIN Limiters |
HTML Datasheet | MA4P MELF & HIPAX Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.09000 | ¥159.09 |
10 | ¥146.73600 | ¥1,467.36 |
25 | ¥140.14160 | ¥3,503.54 |
100 | ¥125.30200 | ¥12,530.20 |
250 | ¥119.53176 | ¥29,882.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥113.76116 | ¥56,880.58 |
Attribute | Description |
---|---|
Other Names | 1465-1126-6 1465-1126 1465-1126-2 1465-1126-1 1465-1126-ND |
Standard Package | 500 |