MA4M2020 | ||
---|---|---|
DigiKey Part Number | 1465-MA4M2020-ND | |
Manufacturer | ||
Manufacturer Product Number | MA4M2020 | |
Description | CAP SILICON 20PF 200V SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 pF Silicon Capacitor 200 V Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | - | |
Voltage - Breakdown | 200 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.008" (0.20mm) | |
Size / Dimension | 0.022" L x 0.022" W (0.56mm x 0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥29.14130 | ¥2,914.13 |
300 | ¥27.64690 | ¥8,294.07 |
500 | ¥24.80750 | ¥12,403.75 |
1,000 | ¥20.92198 | ¥20,921.98 |
2,500 | ¥19.87588 | ¥49,689.70 |