MA4E1339A1-1146T | ||
---|---|---|
DigiKey Part Number | 1465-MA4E1339A1-1146TTR-ND - Tape & Reel (TR) 1465-MA4E1339A1-1146TCT-ND - Cut Tape (CT) 1465-MA4E1339A1-1146TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4E1339A1-1146T | |
Description | ASSEMBLY,SCHOTTKY,MA4E1339A1-114 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 20V 30 mA 250 mW SOT-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.54252 | ¥16,627.56 |
6,000 | ¥5.33724 | ¥32,023.44 |
15,000 | ¥5.13196 | ¥76,979.40 |