LM202802-Q-C-301-T | ||
---|---|---|
DigiKey Part Number | 1465-LM202802-Q-C-301-T-ND | |
Manufacturer | ||
Manufacturer Product Number | LM202802-Q-C-301-T | |
Description | LIMITER,SURFACE MOUNT MODULE,CS3 | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single CS301 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | PIN - Single | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD Module | |
Supplier Device Package | CS301 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,592.69000 | ¥2,592.69 |
10 | ¥2,483.13000 | ¥24,831.30 |
25 | ¥2,428.35080 | ¥60,708.77 |