911R5K | ||
---|---|---|
DigiKey Part Number | 1465-911R5K-ND | |
Manufacturer | ||
Manufacturer Product Number | 911R5K | |
Description | CAP SILICON 1.5PF 10% SMD | |
Customer Reference | ||
Detailed Description | 1.5 pF Silicon Capacitor Nonstandard SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1.5 pF | |
Tolerance | ±10% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard SMD | |
Height | 0.007" (0.18mm) | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) |
Resource Type | Link |
---|---|
Datasheets | 91yyyy Series |
PCN Assembly/Origin | Additional Sites 27/Sep/2022 |
HTML Datasheet | 91yyyy Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥51.78503 | ¥20,714.01 |
800 | ¥47.21568 | ¥37,772.54 |
1,200 | ¥41.12336 | ¥49,348.03 |
2,000 | ¥39.60028 | ¥79,200.56 |
Attribute | Description |
---|---|
Other Names | 1465-911R5K |
Standard Package | 400 |