906R0M-14-2 | ||
---|---|---|
DigiKey Part Number | 1700-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | 906R0M-14-2 | |
Description | CAP SILICON 6PF 20% 50V SMD | |
Customer Reference | ||
Detailed Description | 6 pF Silicon Capacitor Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 6 pF | |
Tolerance | ±20% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard Chip | |
Height | 0.005" (0.13mm) | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥134.89200 | ¥6,744.60 |
100 | ¥118.85100 | ¥11,885.10 |
250 | ¥113.01812 | ¥28,254.53 |
500 | ¥105.72664 | ¥52,863.32 |